
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Lockwasher | |
For Use With/Related Products | E Series Panel Mount Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $8.69000 | $86.90 |
| 25 | $8.14920 | $203.73 |
| 50 | $7.75780 | $387.89 |
| 100 | $7.38700 | $738.70 |
| 250 | $6.92380 | $1,730.95 |
| 500 | $6.59332 | $3,296.66 |
| 1,000 | $6.27843 | $6,278.43 |
| 2,500 | $5.88548 | $14,713.70 |



