Image for ERA.1E.275.CTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.1E.275.CTL

DigiKey Part Number
ERA.1E.275.CTL-ND
Manufacturer
Manufacturer Product Number
ERA.1E.275.CTL
Description
CONN COAX RCPT STR 75 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-58C, 59B, 179B, 187A, 223, 302, 400
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 200°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$280.39400$2,803.94
Manufacturers Standard Package