
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 12-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.67000 | $38.67 |
10 | $32.87700 | $328.77 |
25 | $30.81760 | $770.44 |
50 | $29.34440 | $1,467.22 |
100 | $27.94370 | $2,794.37 |
250 | $26.19408 | $6,548.52 |
500 | $24.94420 | $12,472.10 |
1,000 | $23.75442 | $23,754.42 |
2,500 | $22.26882 | $55,672.05 |