
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 10 | |
| Shell Size - Insert | 310 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Push-Pull | |
| Orientation | G | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Chrome | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 8A | |
| Voltage Rating | - | |
| Cable Opening | 0.323" ~ 0.362" (8.20mm ~ 9.20mm) | |
| Operating Temperature | -55°C ~ 250°C | |
| Backshell Material, Plating | Brass, Chrome | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China