FFA.0S.302.CLAC42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FFA.0S.302.CLAC42
FFA.0S.302.CLAC42
FFA.0S.302.CLAC42

FFA.0S.302.CLAC37

DigiKey Part Number
FFA.0S.302.CLAC37-ND
Manufacturer
Manufacturer Product Number
FFA.0S.302.CLAC37
Description
CONN CIRC PLUG 2P GOLD SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.0S.302.CLAC37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.126" ~ 0.146" (3.20mm ~ 3.70mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$272.28000$272.28
Manufacturers Standard Package