EPG.1B.303.HLN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG.1B.303.HLN

DigiKey Part Number
EPG.1B.303.HLN-ND
Manufacturer
Manufacturer Product Number
EPG.1B.303.HLN
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EPG.1B.303.HLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass and Polyphenylene Sulfide (PPS)
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Brown, Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
4.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$447.74000$447.74
10$380.55300$3,805.53
25$356.73520$8,918.38
50$339.72160$16,986.08
100$323.52370$32,352.37
250$308.08520$77,021.30
Manufacturers Standard Package