
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.96000 | $41.96 |
10 | $35.64400 | $356.44 |
25 | $33.40560 | $835.14 |
50 | $31.80940 | $1,590.47 |
100 | $30.29120 | $3,029.12 |
250 | $28.39464 | $7,098.66 |
500 | $27.03980 | $13,519.90 |
1,000 | $25.75011 | $25,750.11 |
2,500 | $24.13985 | $60,349.62 |