ABF.0A.250.CTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF.0A.250.CTA

DigiKey Part Number
ABF.0A.250.CTA-ND
Manufacturer
Manufacturer Product Number
ABF.0A.250.CTA
Description
CONN ADAPT 50 OHM PLUG-BNC RCPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector To 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ABF.0A.250.CTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
-
Adapter Series
-
Center Gender
Female to Male
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Impedance
50 Ohms
Style
-
Mounting Type
-
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
Gold
Features
-
Body Material
Brass
Body Finish
Chrome
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$333.11000$333.11
10$283.10800$2,831.08
25$265.38280$6,634.57
50$252.72580$12,636.29
100$240.67490$24,067.49
250$225.62756$56,406.89
Manufacturers Standard Package