
TT 100-SD | |
---|---|
DigiKey Part Number | 398-1079-ND |
Manufacturer | |
Manufacturer Product Number | TT 100-SD |
Description | CURR SENSE XFMR |
Customer Reference | |
Detailed Description | Current Sense Transformer 50/60Hz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | 1.574" L x 1.122" W (40.50mm x 28.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination Style | PC Pin | |
Weight | 0.23 lb (104.33 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $377.35000 | $377.35 |
10 | $339.40500 | $3,394.05 |
25 | $325.25960 | $8,131.49 |
60 | $312.24383 | $18,734.63 |
120 | $302.27833 | $36,273.40 |