


AT 100 B10 | |
|---|---|
DigiKey Part Number | 398-1083-ND |
Manufacturer | |
Manufacturer Product Number | AT 100 B10 |
Description | CURRENT SENSOR XFMR 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 10V | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | Self Powered | |
Response Time | 300ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $635.06000 | $635.06 |
| 5 | $587.46000 | $2,937.30 |
| 10 | $569.83000 | $5,698.30 |
| 25 | $548.81920 | $13,720.48 |
| 50 | $534.48300 | $26,724.15 |



