
LF 310-S/SP10 | |
|---|---|
DigiKey Part Number | 398-LF310-S/SP10-ND |
Manufacturer | |
Manufacturer Product Number | LF 310-S/SP10 |
Description | CURRENT SENSOR CL 300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 0.5mA/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.2% | |
Voltage - Supply | ±21V | |
Response Time | 500ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $895.14117 | $53,708.47 |


