
LF 1005-S/SP36 | |
|---|---|
DigiKey Part Number | 398-LF1005-S/SP36-ND |
Manufacturer | |
Manufacturer Product Number | LF 1005-S/SP36 |
Description | CURRENT SENSOR HE/CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.55% | |
Voltage - Supply | ±24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $1,999.25389 | $35,986.57 |


