HX 15-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX 15-P

DigiKey Part Number
398-1037-ND
Manufacturer
Manufacturer Product Number
HX 15-P
Description
CURRENT SENSOR HE/OL 15A
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
15mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$122.13000$122.13
5$110.71000$553.55
10$106.49300$1,064.93
25$101.49160$2,537.29
50$98.08480$4,904.24
300$90.57567$27,172.70
600$88.10473$52,862.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.