HX 02-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX 03-P/SP2

DigiKey Part Number
398-HX03-P/SP2-ND
Manufacturer
Manufacturer Product Number
HX 03-P/SP2
Description
CURRENT SENSOR HE/OL 3A
Customer Reference
Detailed Description
Current Sensor 3A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±12V ~ 15V
Response Time
3µs
Current - Supply (Max)
15mA
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$85.27943$25,583.83
Manufacturers Standard Package