
HO 200-PW-0000 | |
---|---|
DigiKey Part Number | 398-HO200-PW-0000-ND |
Manufacturer | |
Manufacturer Product Number | HO 200-PW-0000 |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | HO 200-PW-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 31mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.98000 | $143.98 |
5 | $131.20200 | $656.01 |
10 | $126.44400 | $1,264.44 |
25 | $120.75360 | $3,018.84 |
50 | $116.86320 | $5,843.16 |
100 | $113.29540 | $11,329.54 |
500 | $106.10588 | $53,052.94 |