
HMSR DA 15-6-50000 | |
|---|---|
DigiKey Part Number | 398-HMSRDA15-6-50000TR-ND - Tape & Reel (TR) 398-HMSRDA15-6-50000CT-ND - Cut Tape (CT) 398-HMSRDA15-6-50000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR DA 15-6-50000 |
Description | CURRENT SENSOR HE 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±15A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.5% | |
Accuracy | ±0.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.01000 | $85.01 |
| 5 | $77.01600 | $385.08 |
| 10 | $74.03000 | $740.30 |
| 25 | $70.46320 | $1,761.58 |
| 50 | $68.02880 | $3,401.44 |
| 100 | $65.79590 | $6,579.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | $63.81261 | $34,458.81 |
| 1,080 | $62.07432 | $67,040.27 |

