Similar

HAH3DR 900-S00/SP4 | |
|---|---|
DigiKey Part Number  | 398-HAH3DR900-S00/SP4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HAH3DR 900-S00/SP4  | 
Description  | CURRENT SENSOR HE/OL 900A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Ratiometric, Voltage  | |
Sensitivity  | 2.22mV/A  | |
Frequency  | DC ~ 40kHz  | |
Linearity  | ±1%  | |
Accuracy  | ±3%  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Response Time  | 6µs  | |
Current - Supply (Max)  | 60mA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Polarization  | Unidirectional  | |
Mounting Type  | ||
Package / Case  | Module  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 96 | $347.88271 | $33,396.74 | 


