
GO 10-SME/SP3 KIT 5P | |
---|---|
DigiKey Part Number | 398-GO10-SME/SP3KIT5P-ND |
Manufacturer | |
Manufacturer Product Number | GO 10-SME/SP3 KIT 5P |
Description | CURRENT SENSOR HE 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |