
DK 20 C10 U | |
---|---|
DigiKey Part Number | DK20C10U-ND |
Manufacturer | |
Manufacturer Product Number | DK 20 C10 U |
Description | CURRENT SENSOR SWITCH 20A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Current Switch Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.75% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 45V | |
Response Time | 20ms | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,552.98000 | $3,552.98 |
5 | $3,346.01600 | $16,730.08 |
10 | $3,269.15200 | $32,691.52 |
25 | $3,177.28920 | $79,432.23 |