
CTSR 0.3-P T | |
---|---|
DigiKey Part Number | 398-CTSR0.3-PT-ND |
Manufacturer | |
Manufacturer Product Number | CTSR 0.3-P T |
Description | SENSOR CURRENT |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | 3.5kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.9% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 50µs | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |