
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ledil  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Lens  | |
Color  | Clear  | |
Number of LEDs  | 4  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 90mm x 90mm  | |
Lens Transparency  | -  | |
Optical Pattern  | Wide  | |
Viewing Angle  | 52°  | |
For Use With/Related Manufacturer  | Citizen  | |
Material  | -  | |
Mounting Type  | Screw  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | $90.79750 | $2,179.14 | 

