Saga Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA14933_SAGA-S-WHT

DigiKey Part Number
711-1367-ND
Manufacturer
Manufacturer Product Number
FCA14933_SAGA-S-WHT
Description
LENS CLEAR 15-44DEG SPOT SCREW
Customer Reference
Detailed Description
Lens Clear 15° ~ 44° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
50mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
15° ~ 44°
For Use With/Related Manufacturer
Cree, Samsung
Material
Silicone
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.