
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 32° ~ 54° | |
For Use With/Related Manufacturer | Cree, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $17.99347 | $2,591.06 |