
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305.24mm x 38.1mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 75° | |
For Use With/Related Manufacturer | Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw, Snap In | |
Base Product Number |