
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.14m x 25.7mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.09000 | $120.09 |
| 10 | $93.89600 | $938.96 |
| 130 | $77.37838 | $10,059.19 |
| 520 | $71.88423 | $37,379.80 |
| 1,040 | $69.75683 | $72,547.10 |

