cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP13938_RGBX2-M

DigiKey Part Number
711-2402-ND
Manufacturer
Manufacturer Product Number
CP13938_RGBX2-M
Description
LENS CLEAR 34DEG MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 34° Medium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
30.4mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
34°
For Use With/Related Manufacturer
Cree
Material
Acrylic, Polycarbonate
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
54$36.78370$1,986.32
Manufacturers Standard Package