
| CA13637_G2-LAURA-O90-P | |
|---|---|
| DigiKey Part Number | 711-2244-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA13637_G2-LAURA-O90-P | 
| Description | LENS CLEAR OVAL ADH TAPE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Lens With Holder Clear Elliptical/Oval Adhesive Tape | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ledil | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Lens With Holder | |
| Color | Clear | |
| Number of LEDs | 1 | |
| Lens Style | Square with Flat Top | |
| Lens Size | 21.6mm x 21.6mm | |
| Lens Transparency | Diffused | |
| Optical Pattern | Elliptical/Oval | |
| Viewing Angle | - | |
| For Use With/Related Manufacturer | Cree, Lumileds, Nichia | |
| Material | Acrylic | |
| Mounting Type | Adhesive Tape | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | $16.93344 | $3,048.02 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China