
CA13636_G2-LAURA-R-XW-P | |
---|---|
DigiKey Part Number | 711-2243-ND |
Manufacturer | |
Manufacturer Product Number | CA13636_G2-LAURA-R-XW-P |
Description | LENS CLR 70-75DEG WIDE ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 70° ~ 75° Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 70° ~ 75° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | - | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $16.95522 | $3,051.94 |