
CA13013_SIRI-DOME | |
|---|---|
DigiKey Part Number | 711-2193-ND |
Manufacturer | |
Manufacturer Product Number | CA13013_SIRI-DOME |
Description | LENS CLEAR 134-151DEG W ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 134° ~ 151° Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 13.9mm x 13.9mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 134° ~ 151° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | $6.68235 | $1,309.74 |

