
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 36° | |
For Use With/Related Manufacturer | Citizen, Lumileds | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.27000 | $29.27 |
| 30 | $18.87100 | $566.13 |
| 120 | $16.47792 | $1,977.35 |
| 510 | $14.68941 | $7,491.60 |
| 1,020 | $14.02846 | $14,309.03 |
| 2,010 | $13.48007 | $27,094.94 |
| 5,010 | $12.87042 | $64,480.80 |



