Lens Only, Holder Required Clear 24° Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17687_AMY-50-M

DigiKey Part Number
711-C17687_AMY-50-M-ND
Manufacturer
Manufacturer Product Number
C17687_AMY-50-M
Description
LENS CLEAR 24DEG MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 24° Medium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.9mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
24°
For Use With/Related Manufacturer
Citizen, Lumileds
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.27000$29.27
30$18.87100$566.13
120$16.47792$1,977.35
510$14.68941$7,491.60
1,020$14.02846$14,309.03
2,010$13.48007$27,094.94
5,010$12.87042$64,480.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.