
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 29.7mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
66 | $18.20970 | $1,201.84 |
132 | $17.10500 | $2,257.86 |
528 | $15.37261 | $8,116.74 |
1,056 | $14.69940 | $15,522.57 |
2,046 | $14.15382 | $28,958.72 |
5,016 | $13.54059 | $67,919.60 |