
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 13.9mm x 13.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 115° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.05051 | $7,050.51 |

