L011-L1C1DRD0C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L011-L1C1VLT0K

DigiKey Part Number
788-L011-L1C1VLT0K-ND
Manufacturer
Manufacturer Product Number
L011-L1C1VLT0K
Description
LUXDRIVE C7 - LUXEON C VIOLET, 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Violet Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Engine
Color
Violet
CCT (K)
-
Wavelength
425nm (420nm ~ 430nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
4165lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
19.81V
Lumens/Watt @ Current - Test
601 lm/W
Current - Max
1.225A
CRI (Color Rendering Index)
-
Viewing Angle
165°
Features
-
Size / Dimension
40.00mm Dia
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$129.15700$1,291.57
Manufacturers Standard Package