
3023-D-N-350 | |
|---|---|
DigiKey Part Number | 788-1070-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-N-350 |
Description | LED DRIVER CC BUCK 32V 350MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 350mA | |
Power (Watts) | 11 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.43000 | $144.43 |
| 100 | $138.03240 | $13,803.24 |
| 250 | $134.08924 | $33,522.31 |


