



SMS-464F | |
---|---|
DigiKey Part Number | 1798-SMS-464FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-464F |
Description | RF SHIELD 1.070" X 2.758" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.758" (70.05mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.413" (10.49mm) | |
Length - Overall | 2.758" (70.05mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $21.35448 | $2,669.31 |
250 | $20.55312 | $5,138.28 |
375 | $20.15197 | $7,556.99 |
625 | $19.70746 | $12,317.16 |
875 | $19.44759 | $17,016.64 |
1,250 | $19.19778 | $23,997.23 |
3,125 | $18.65980 | $58,311.88 |