



44-CBSA-2.0X3.5X0.4 | |
|---|---|
DigiKey Part Number | 44-CBSA-2.0X3.5X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 44-CBSA-2.0X3.5X0.4 |
Description | RF SHIELD 2" X 3.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 3.500" (88.90mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 3.500" (88.90mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $417.88000 | $417.88 |
| 10 | $343.31000 | $3,433.10 |
| 30 | $321.51833 | $9,645.55 |
| 100 | $304.22150 | $30,422.15 |
| 250 | $294.46668 | $73,616.67 |

