Beryllium Copper for Superior Spring Characteristic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

11-28FS-CDC-16

DigiKey Part Number
11-28FS-CDC-16-ND
Manufacturer
Manufacturer Product Number
11-28FS-CDC-16
Description
RFI FINGERSTOCK BECU CADMIUM ADH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.280" (7.11mm)
Length
16.000" (406.40mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Cadmium + Clear Chromate
Plating - Thickness
Flash
Attachment Method
Adhesive
Operating Temperature
-55°C ~ 121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable