10-30C-045-BD-16 | |
---|---|
DigiKey Part Number | 10-30C-045-BD-16-ND |
Manufacturer | |
Manufacturer Product Number | 10-30C-045-BD-16 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |