
VFB-X2-UT | |
---|---|
DigiKey Part Number | VFB-X2-UT-ND |
Manufacturer | |
Manufacturer Product Number | VFB-X2-UT |
Description | IP CORE VIDEO FRAME BUFFER XP2 |
Customer Reference | |
Detailed Description | License Lattice |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50,682.52000 | $50,682.52 |