
M5LV-256/74-12VI | |
---|---|
DigiKey Part Number | M5LV-256/74-12VI-ND |
Manufacturer | |
Manufacturer Product Number | M5LV-256/74-12VI |
Description | IC CPLD 256MC 12NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 256 | |
Number of I/O | 74 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |