
M4A5-32/32-12VNI | |
---|---|
DigiKey Part Number | 220-1840-ND |
Manufacturer | |
Manufacturer Product Number | M4A5-32/32-12VNI |
Description | IC CPLD 32MC 12NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |