
LFE3-35EA-6FN484C | |
|---|---|
DigiKey Part Number | 220-1548-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-6FN484C |
Description | IC FPGA 295 I/O 484FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 295 1358848 33000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-6FN484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 1358848 | |
Number of I/O | 295 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $482.58000 | $482.58 |
| 25 | $420.16600 | $10,504.15 |
| 100 | $389.16130 | $38,916.13 |



