
ICE40UL1K-CM36AI | |
|---|---|
DigiKey Part Number | 220-1958-ND |
Manufacturer | |
Manufacturer Product Number | ICE40UL1K-CM36AI |
Description | IC FPGA 26 I/O 36UCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 1248 36-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40UL1K-CM36AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 156 | |
Number of Logic Elements/Cells | 1248 | |
Total RAM Bits | 57344 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCBGA (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 25 | $22.02800 | $550.70 |
| 100 | $20.39630 | $2,039.63 |










