
EL-USB-ULT-LCD | |
---|---|
DigiKey Part Number | 2136-EL-USB-ULT-LCD-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-ULT-LCD |
Description | DATALOGGER TEMPERATURE USB 2.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,140.05000 | $1,140.05 |