EL-USB-ULT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL-USB-ULT

DigiKey Part Number
2136-EL-USB-ULT-ND
Manufacturer
Manufacturer Product Number
EL-USB-ULT
Description
DATALOGGER TEMPERATURE USB 2.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Datalogger USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Function
Temperature
Type
Datalogger
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$969.65000$969.65
5$950.71400$4,753.57
Manufacturers Standard Package