EL-USB-TP-LCD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EL-USB-TP-LCD+
MFG_EL-USB-TP-LCD+
MFG_EL-USB-TP-LCD+_Lid-Off

EL-USB-TP-LCD+

DigiKey Part Number
2136-EL-USB-TP-LCD+-ND
Manufacturer
Manufacturer Product Number
EL-USB-TP-LCD+
Description
THERMO POCKET -40-257F DATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pocket -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-40 ~ 257°F (-40 ~ 125°C)
Display Type
LCD
Input Type
Probe
Features
Alarm, Data Logging, Flashlight, LED Indicator
Probe Type
-
Battery Cell Size
1/2AA
Includes
Battery, Mounting Bracket, Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,301.36000$1,301.36
Manufacturers Standard Package