
CPN001F01 | |
---|---|
DigiKey Part Number | 2181-CPN001F01-ND |
Manufacturer | |
Manufacturer Product Number | CPN001F01 |
Description | ETHERLINE ETHERNET PROFINET 2PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $439.12000 | $439.12 |
10 | $373.24700 | $3,732.47 |
25 | $349.89360 | $8,747.34 |
50 | $333.20400 | $16,660.20 |
100 | $317.31900 | $31,731.90 |
250 | $301.44616 | $75,361.54 |