
C5E001F01 | |
---|---|
DigiKey Part Number | 2181-C5E001F01-ND |
Manufacturer | |
Manufacturer Product Number | C5E001F01 |
Description | ETHERLINE ETHERNET 4PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $395.05000 | $395.05 |
10 | $335.80300 | $3,358.03 |
25 | $314.78440 | $7,869.61 |
50 | $299.77120 | $14,988.56 |
100 | $285.47800 | $28,547.80 |
250 | $268.65816 | $67,164.54 |