8916044S is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 4,604
Unit Price: $34.76000
Datasheet
4 Conductor Multi-Conductor Cable Black 16 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8916044S

DigiKey Part Number
2181-8916044S-25-ND
Manufacturer
Manufacturer Product Number
8916044S
Description
CABLE 4COND 16AWG BLK SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.444" (11.28mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 4COND 16AWG BLK SHLD FEET
In-Stock: 405
Unit Price: $50.99000
CABLE 4COND 16AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 10'
In-Stock: 0
Unit Price: